DEM 240320K1 TMH-PW-N | Display Elektronik

TFT module, 2.8"/7.1 cm, 240 x 320, DEM 240320K1 TMH-PW-N

Order No.: 73S0289
EAN: 4099891978549
MPN:
DEM 240320K1 TMH-PW-N
DEM 240320K1 TMH-PW-N Display Elektronik TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.8262 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,495.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
140 pcs.
17.8262 €

LCD Module, DEM 240320K1 TMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a backlight unit. This TFT Module is having an universal interface pin layout to access all relevant interfaces of the TFT driver IC. It allows to be flexible in case of TFT diver IC changes.

Technical specifications
Filter Property Value
Product type TFT module
Resolution 240 x 320
screen diagonal 2.8"/7.1 cm
Viewing range (height) 43.2 mm
Viewing area (width) 57.6 mm
Technology TN - transmissive
Shell size 50 x 69.2 x 2.5 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85249100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes