DEM 240320A4 TMH-PW-N | Display Elektronik
TFT module, 2.2"/5.6 cm, 240 x 320, DEM 240320A4 TMH-PW-N
Order No.: 73S0279
EAN: 4099891978440
MPN:
DEM 240320A4 TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3760 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 240320A4 TMH-PW-N, Display Elektronik
Features
- LCD Type: TFT/Transmissive
- Interface type: 8080 16-BIT , Type 1
- Backlight type: 4-Dies White LED
- Touch panel type: Without
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 240 x 320 | |
| screen diagonal | 2.2"/5.6 cm | |
| Viewing range (height) | 33.48 mm | |
| Viewing area (width) | 44.64 mm | |
| Technology | TN - transmissive | |
| Shell size | 40.3 x 58.1 x 2.85 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |