DEM 240280A VMH-PW-N | Display Elektronik
TFT module, 1.5"/3.81 cm, 240 x 280, DEM 240280A VMH-PW-N
Order No.: 73S0278
EAN: 4099891978433
MPN:
DEM 240280A VMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 240280A VMH-PW-N, Display Elektronik
Features
- Active Area: 24.77 x 28.90
- Viewing Direction: All Directions
- Pixel Arrangement: RGB Vertical Stripe
- Backlight: LED, White, Backlight
- Interface type: 8-Bit-MCU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 240 x 280 | |
| screen diagonal | 1.5"/3.81 cm | |
| Viewing range (height) | 24.77 mm | |
| Viewing area (width) | 28.9 mm | |
| Technology | IPS - transmissive | |
| Shell size | 26.77 x 33.45 x 1.56 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |