DEM 1920720B VMX-PW-N | Display Elektronik
TFT module, 12.3"/31.24 cm, 1920 x 720, DEM 1920720B VMX-PW-N
Order No.: 73S0510
EAN: 4099891980757
MPN:
DEM 1920720B VMX-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
371.3514 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 1920720B VMX-PW-N, Display Elektronik
The module is 12.3î color TFT-LCD (Thin Film Transistor Liquid Crystal Display) module composed of LCD panel, driver ICs, control circuit and LED Backlight. The 12.3" screen produces 1920◊RGB◊720 resolution image. By applying R.G.B input signal, full color images are displayed.
Features
- Display in 16.7M colors
- LED Backlight with 800 cd/m
- Extreme Temperature Range
- LVDS Interface
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 1920 x 720 | |
| screen diagonal | 12.3"/31.24 cm | |
| Viewing range (height) | 292.03 mm | |
| Viewing area (width) | 109.51 mm | |
| Technology | IPS - transmissive | |
| Shell size | 307.9 x 132.27 x 15.35 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |