DEM 168384A VRH-FW-N | Display Elektronik
TFT module, 2.9"/7.36 cm, 168 x 384, DEM 168384A VRH-FW-N
Order No.: 73S0276
EAN: 4099891978419
MPN:
DEM 168384A VRH-FW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.6941 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 168384A VRH-FW-N, Display Elektronik
The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs and a Frontlight unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 168 x 384 | |
| screen diagonal | 2.9"/7.36 cm | |
| Viewing range (height) | 29.1 mm | |
| Viewing area (width) | 66.85 mm | |
| Technology | TN - Reflective | |
| Shell size | 41.2 x 76.05 x 2.18 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |