DEM 128160D TMH-PW-N | Display Elektronik
TFT module, 1.77"/4.49 cm, 128 x 160, DEM 128160D TMH-PW-N
Order No.: 73S0274
EAN: 4099891978396
MPN:
DEM 128160D TMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.1503 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 128160D TMH-PW-N, Display Elektronik
This 1.8î TFT is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT LCD- module. It is usually designed for industrial application and this module follows RoHS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 128 x 160 | |
| screen diagonal | 1.77"/4.49 cm | |
| Viewing range (height) | 28.03 mm | |
| Viewing area (width) | 35.04 mm | |
| Technology | TN - transmissive | |
| Shell size | 34 x 45.83 x 2.65 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |