DEM 128160B TMH-PW-N (C1-TOUCH) | Display Elektronik
TFT module, 1.77"/4.49 cm, with touch function, 128 x 160, DEM 128160B TMH-PW-N (C1-TOUCH)
Order No.: 73S0271
EAN: 4099891978365
MPN:
DEM 128160B TMH-PW-N (C1-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.4236 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 128160B TMH-PW-N (C1-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 128 x 160 | |
| screen diagonal | 1.77"/4.49 cm | |
| Viewing range (height) | 28.03 mm | |
| Viewing area (width) | 35.04 mm | |
| Technology | TN - transmissive | |
| Shell size | 40.7 x 52.75 x 4.2 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |