DEM 128128A1 TMH-PW-N | Display Elektronik

TFT module, 1.44"/3.65 cm, 128 x 128, DEM 128128A1 TMH-PW-N

Order No.: 73S0269
EAN: 4099891978341
MPN:
DEM 128128A1 TMH-PW-N
DEM 128128A1 TMH-PW-N Display Elektronik TFT Displays
Image may differ
Unit Price (€ / pc.)
10.6981 € *
Available: 5 pcs.
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
392 pcs.
7.4256 €
*incl. VAT plus shipping costs
Subject to prior sale

TFT Module, DEM 128128A1 TMH-PW-N, Display Elektronik

The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver IC and a backlight unit.

Technical specifications
Filter Property Value
screen diagonal 1.44"/3.65 cm
max. operating temperature 70 °C
Shell size 30.7 x 36 x 2.7 mm
Technology TN - transmissive
Viewing range (height) 25.6 mm
Resolution 128 x 128
Viewing area (width) 25.6 mm
Product type TFT module
min. operating temperature -20 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes