DEM 122250A VRH | Display Elektronik
TFT module, 2.12"/5.38 cm, 122 x 250, DEM 122250A VRH
Order No.: 73S0267
EAN: 4099891978327
MPN:
DEM 122250A VRH
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.687 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 122250A VRH, Display Elektronik
The specification is a reflective type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 122 x 250 | |
| screen diagonal | 2.12"/5.38 cm | |
| Viewing range (height) | 23.67 mm | |
| Viewing area (width) | 48.5 mm | |
| Technology | TN - Reflective | |
| Shell size | 27.07 x 56.2 x 0.73 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |