DEM 1024768B VM-PW-N | Display Elektronik

TFT module, 8"/20.32 cm, 1024 x 768, DEM 1024768B VM-PW-N

Order No.: 73S0508
EAN: 4099891980733
MPN:
DEM 1024768B VM-PW-N
DEM 1024768B VM-PW-N Display Elektronik TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.9326 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
871.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
8 pcs.
108.9326 €

LCD Module, DEM 1024768B VM-PW-N, Display Elektronik

This TFT is applied to the 8 Inch XGA 1024 x RGB x 768 Dots (4:3 Aspect Ratio) supported TFT-LCD module and can display true 16.7 Million colors (8 Bit/Color).The module is designed for OA, Car TV application and other electronic products which require flat panel display of digital signal interface. This module is composed of a 8î TFT-LCD panel, a driver circuit and backlight unit.

Features

  • LVDS Receiver 6/8 Bit Interface
  • RoHS Compliant
Technical specifications
Filter Property Value
Product type TFT module
Resolution 1024 x 768
screen diagonal 8"/20.32 cm
Viewing range (height) 162.05 mm
Viewing area (width) 121.54 mm
Technology IPS - transmissive
Shell size 175.7 x 137.85 x 5.6 mm
min. operating temperature -10 °C
max. operating temperature 50 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes