DEM 1024768A1 VMX-PW-N | Display Elektronik
TFT module, 12.1"/30.73 cm, 1024 x 768, DEM 1024768A1 VMX-PW-N
Order No.: 73S0507
EAN: 4099891980726
MPN:
DEM 1024768A1 VMX-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
316.8732 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 1024768A1 VMX-PW-N, Display Elektronik
DEM 1024768A1 VMX-PW-N is a transmissive type color active matrix TFT (Thin Film Transistor) liquid crystal display (LCD) that uses amorphous silicon TFT as a switching device. This model is composed of a TFT-LCD module, a receiver circuit, and a back-light unit. Graphics and texts can be displayed on a XGA 1024 (W) x 3 x 768 (H) dots (4:3 aspect ratio) with 262,144/ 16.2M colors by supplying 18/ 24 bits data signal.
Features
- Transmissive
- IPS mode
- LVDS Receiver 18/ 24 bit Interface
- Backlight Dimming control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 1024 x 768 | |
| screen diagonal | 12.1"/30.73 cm | |
| Viewing range (height) | 245.76 mm | |
| Viewing area (width) | 184.32 mm | |
| Technology | IPS - transmissive | |
| Shell size | 260.5 x 204 x 8.4 mm | |
| min. operating temperature | -30 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |