DEM 1024600P VMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 10.1"/25.7 cm, with touch function, 1024 x 600, DEM 1024600P VMH-PW-N (A-TOUCH)
Order No.: 73S0501
EAN: 4099891980665
MPN:
DEM 1024600P VMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.0710 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 1024600P VMH-PW-N (A-TOUCH), Display Elektronik
Features
- TFT/IPS/Normally Black/Transmissive/Sunlight Readable
- Viewing Direction: All
- Backlight type: 24-Dies White LED
- Interface type: RGB
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 1024 x 600 | |
| screen diagonal | 10.1"/25.7 cm | |
| Viewing range (height) | 222.72 mm | |
| Viewing area (width) | 125.28 mm | |
| Technology | IPS - transmissive | |
| Shell size | 235 x 143 x 6.5 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |