DEM 1024600M4 VTH-PW-N | Display Elektronik
TFT module, 7"/17.8 cm, 1024 x 600, DEM 1024600M4 VTH-PW-N
Order No.: 73S0496
EAN: 4099891980610
MPN:
DEM 1024600M4 VTH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.5715 € *
Available: 1 pcs.
LCD Module, DEM 1024600M4 VTH-PW-N, Display Elektronik
Features
- LCD Type: TFT/IPS/Normally Black/Transmissive/Sunlight Readable
- Viewing Direction: All
- Backlight type: 39-Dies White LED
- Interface type: LVDS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 1024 x 600 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 154.21 mm | |
| Viewing area (width) | 85.92 mm | |
| Technology | IPS - transflective | |
| Shell size | 164.8 x 99.8 x 5.55 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |