DEM 1024600L VMH-PW-N | Display Elektronik
TFT module, 7"/17.8 cm, 1024 x 600, DEM 1024600L VMH-PW-N
Order No.: 73S0482
EAN: 4099891980474
MPN:
DEM 1024600L VMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.7342 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 1024600L VMH-PW-N, Display Elektronik
DME 1024600L VMH-PW-N is 7.0” color TFT (Thin Film Transistor) liquid crystal display composed of a TFT-LCD module, a driver circuit and a back-light unit. By applying 1024×600 images are displayed on the 7.0” diagonal screen. Display 16.7M colors by R.G.B signal input.
Features
- 7.0(16:9 diagonal) inch configuration
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 1024 x 600 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 154.21 mm | |
| Viewing area (width) | 85.92 mm | |
| Technology | IPS - transmissive | |
| Shell size | 170 x 110 x 6.85 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |