DEM 1024600J VMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 7"/17.8 cm, with touch function, 1024 x 600, DEM 1024600J VMH-PW-N (A-TOUCH)
Order No.: 73S0481
EAN: 4099891980467
MPN:
DEM 1024600J VMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.2798 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 1024600J VMH-PW-N (A-TOUCH), Display Elektronik
DEM 1024600J VMH-PW-N(A-TOUCH) is 7.0” color TFT (Thin Film Transistor) liquid crystal display composed of a TFT-LCD module, a driver circuit, a touch Panel and a back-light unit. By applying 1024×600 images are displayed on the 7.0” diagonal screen. Display 16.7M colors by R.G.B signal input.
Features
- 7.0(16:9 diagonal) inch configuration
- RoHS Compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 1024 x 600 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 154.21 mm | |
| Viewing area (width) | 85.92 mm | |
| Technology | IPS - transmissive | |
| Shell size | 165 x 100 x 3.85 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |