DEM 1024600H TMH-PW-N | Display Elektronik

TFT module, 7"/17.8 cm, 1024 x 600, DEM 1024600H TMH-PW-N

Order No.: 73S0477
EAN: 4099891980429
MPN:
DEM 1024600H TMH-PW-N
DEM 1024600H TMH-PW-N Display Elektronik TFT Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.1502 € *
Available: 1 pcs.
Total Price:
41.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
41.1502 €

TFT Module, DEM 1024600H TMH-PW-N, Display Elektronik

TFT 7.0” is a TN transmissive type color active matrix TFT liquid crystal display that use amorphous silicon TFT as switching devices. This module is a composed of a TFT-LCD module, it is usually designed for industrial application and this module follows RoHs.

Technical specifications
Filter Property Value
Product type TFT module
Resolution 1024 x 600
screen diagonal 7"/17.8 cm
Viewing range (height) 154.21 mm
Viewing area (width) 85.92 mm
Technology TN - transmissive
Shell size 165 x 99.8 x 23.9 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes