DEM 1024600A TMH-PW-N (A-TOUCH) | Display Elektronik
TFT module, 7"/17.8 cm, with touch function, 1024 x 600, DEM 1024600A TMH-PW-N (A-TOUCH)
Order No.: 73S0472
EAN: 4099891980375
MPN:
DEM 1024600A TMH-PW-N (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.2798 € *
Standard delivery time from the manufacturer is: 1 Week
TFT Module, DEM 1024600A TMH-PW-N (A-TOUCH), Display Elektronik
The specification is a transmissive type color active matrix liquid crystal display (LCD) which uses amorphous thin film transistor (TFT) as switching devices. This product is composed of a TFT-LCD panel, driver ICs, a touch panel and a backlight unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 1024 x 600 | |
| screen diagonal | 7"/17.8 cm | |
| Viewing range (height) | 153.6 mm | |
| Viewing area (width) | 90 mm | |
| Technology | TN - transmissive | |
| Shell size | 165.75 x 105.39 x 4.75 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |