DEM 080160C VMH-PW-N (C-TOUCH) | Display Elektronik
TFT module, 0.96"/2.4 cm, with touch function, 80 x 160, DEM 080160C VMH-PW-N (C-TOUCH)
Order No.: 73S0262
EAN: 4099891978273
MPN:
DEM 080160C VMH-PW-N (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.7108 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 080160C VMH-PW-N (C-TOUCH), Display Elektronik
Features
- LCD Type: IPS TFT
- Interface type: SPI
- Backlight type: 1-Dies White LED
- Touch panel type: CTP
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Version | with touch function | |
| Resolution | 80 x 160 | |
| screen diagonal | 0.96"/2.4 cm | |
| Viewing range (height) | 10.8 mm | |
| Viewing area (width) | 21.7 mm | |
| Technology | IPS - transmissive | |
| Shell size | 18.7 x 31.9 x 2.72 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |