DE CB-480480C VMH-PW-N | Display Elektronik
TFT module, Ø 78mm, 480 x 480, DE CB-480480C VMH-PW-N
Order No.: 73S0521
EAN: 4099891980863
MPN:
DE CB-480480C VMH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.548 € *
Standard delivery time from the manufacturer is: 1 Week
Control button, DE CB-480480C VMH-PW-N, Display Elektronik
DE CB-480480C VMH-PW-N series module is a module that perfectly combines the display screen, encoder, push button and status LED into a rotating button display. The unique innovative structure and exquisite manufacturing process of the module make it have excellent reliability and excellent control experience. It is applicable to the demand of rotating button control in many industrial applications of electronic products.
Features
- Annular status LED indicator
- Integral push button
- Three point standard screw installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | TFT module | |
| Resolution | 480 x 480 | |
| screen diagonal | Ø 78mm | |
| Technology | IPS - transmissive | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |