DEP 40201-Y | Display Elektronik
OLED display, 2 x 40 character, 182 x 38.5 x 9.3 mm, yellow, Display Elektronik DEP 40201-Y
Order No.: 73S0200
EAN: 4099891977658
MPN:
DEP 40201-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.8003 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
128,040.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
2425 pcs.
52.8003 €
OLED Module, DEP 40201-Y, Display Elektronik
Features
- View Area: 154.40 x 16.50 mm
- Duty: 1/16
- Emitting Color: OLED, Yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 40 character | |
| Shell size | 182 x 38.5 x 9.3 mm | |
| Technology | OLED | |
| IC controller/driver | HD44780 compatible | |
| MPU interface | 8 bit-MCU | |
| Character set | English-Japanese, English-European, English-Cyrillic | |
| Light intensity min. | 70 cd | |
| Light intensity typ. | 90 cd | |
| Viewing area (width) | 154.4 mm | |
| Viewing range (height) | 16.5 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 100.000 hours | |
| Thickness | 6.3 mm | |
| Width | 182 mm | |
| Height | 38.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |