DEP 256064C-Y | Display Elektronik
OLED display, 256 x 64 dots, 88 x 27.8 x 2.05 mm, yellow, Display Elektronik DEP 256064C-Y
Order No.: 73S0254
EAN: 4099891978198
MPN:
DEP 256064C-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.9943 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 256064C-Y, Display Elektronik
Features
- Active Area: 76.78 x 19.18 mm
- Display Mode: Passive Matrix
- Duty: 1/16
- Emitting Color: OLED, Yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 256 x 64 dots | |
| Shell size | 88 x 27.8 x 2.05 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1322 compatible | |
| MPU interface | 8 bit MCU, SPI | |
| Light intensity min. | 100 cd | |
| Light intensity typ. | 120 cd | |
| Viewing area (width) | 76.78 mm | |
| Viewing range (height) | 19.18 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 50.000 hours | |
| Thickness | 2.05 mm | |
| Width | 88 mm | |
| Height | 27.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |