DEP 256064B-W | Display Elektronik
OLED display, 256 x 64 dots, 87.4 x 64.5 x 2.01 mm, white, Display Elektronik DEP 256064B-W
Order No.: 73S0251
EAN: 4099891978167
MPN:
DEP 256064B-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.3194 € *
Standard delivery time from the manufacturer is: 1 Week
Standard OLED Display, DEP 256064B-W, Display Elektronik
Features
- Full-Colour-White
- SSD1322 Controller
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 256 x 64 dots | |
| Shell size | 87.4 x 64.5 x 2.01 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1322 compatible | |
| MPU interface | 8 bit MCU, SPI | |
| Light intensity typ. | 60 cd | |
| Viewing area (width) | 79.09 mm | |
| Viewing range (height) | 19.76 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 19.000 hours | |
| Thickness | 2.01 mm | |
| Width | 87.4 mm | |
| Height | 28.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |