DEP 20203-Y | Display Elektronik

OLED display, 2 x 20 character, 84.5 x 19.28 x 2.05 mm, yellow, Display Elektronik DEP 20203-Y

Order No.: 73S0198
EAN: 4099891977634
MPN:
DEP 20203-Y
DEP 20203-Y Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.1463 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5,413.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
256 pcs.
21.1463 €

OLED Module, DEP 20203-Y, Display Elektronik

Features

  • View Area: 75.52 x 13.52 mm
  • Duty: 1/16
  • Emitting Color: OLED, Yellow
Technical specifications
Filter Property Value
Display 2 x 20 character
Shell size 84.5 x 19.28 x 2.05 mm
Technology OLED
IC controller/driver SSD1311 compatible
MPU interface 8 bit MCU, I²C, SPI
Character set English-Japanese, English-European, English-Cyrillic
Light intensity min. 120 cd
Light intensity typ. 130 cd
Viewing area (width) 75.52 mm
Viewing range (height) 13.52 mm
type of backlight OLED
Background color yellow
Lifetime 50.000 hours
Thickness 2.05 mm
Width 84.5 mm
Height 19.28 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes