DEP 16205-Y | Display Elektronik

OLED display, 2 x 16 character, 53 x 20 x 7.6 mm, yellow, Display Elektronik DEP 16205-Y

Order No.: 71S212
EAN: 4099879007315
MPN:
DEP 16205-Y
DEP 16205-Y Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.8016 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,386.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
70 pcs.
19.8016 €
Technical specifications
Filter Property Value
Display 2 x 16 character
Shell size 53 x 20 x 7.6 mm
Technology OLED
IC controller/driver HD44780 compatible
MPU interface 8 bit-MCU
Character set English-Japanese, English-European, English-Cyrillic
Light intensity typ. 180 cd
Character height 2.84 mm
Viewing area (width) 36 mm
Viewing range (height) 10 mm
type of backlight OLED
Background color yellow
Lifetime 100.000 hours
Thickness 7.6 mm
Width 53 mm
Height 20 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes