DEP 16204-Y | Display Elektronik
OLED display, 2 x 16 character, 68.5 x 17.5 x 2.05 mm, yellow, Display Elektronik DEP 16204-Y
Order No.: 73S0193
EAN: 4099891977580
MPN:
DEP 16204-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8631 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 16204-Y, Display Elektronik
Features
- View Area: 58.22 x 13.52 mm
- Duty: 1/16
- Panel type: OLED, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Shell size | 68.5 x 17.5 x 2.05 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1311 compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Character set | English-Japanese, English-European, English-Cyrillic | |
| Light intensity min. | 90 cd | |
| Light intensity typ. | 110 cd | |
| Viewing area (width) | 58.22 mm | |
| Viewing range (height) | 13.52 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 50.000 hours | |
| Thickness | 2.05 mm | |
| Width | 68.5 mm | |
| Height | 17.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |