DEP 16203-Y | Display Elektronik
OLED display, 2 x 16 character, 122 x 44 x 10 mm, yellow, Display Elektronik DEP 16203-Y
Order No.: 73S0191
EAN: 4099891977566
MPN:
DEP 16203-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 16203-Y, Display Elektronik
Features
- View Area: 99.00 x 24.00 mm
- Duty: 1/16
- Emitting Color: OLED, Yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Shell size | 122 x 44 x 10 mm | |
| Technology | OLED | |
| IC controller/driver | HD44780 compatible | |
| MPU interface | 8 bit-MCU | |
| Character set | English-Japanese, English-European, English-Cyrillic | |
| Light intensity min. | 70 cd | |
| Light intensity typ. | 90 cd | |
| Viewing area (width) | 99 mm | |
| Viewing range (height) | 24 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 100.000 hours | |
| Thickness | 6.3 mm | |
| Width | 122 mm | |
| Height | 44 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |