DEP 16202-Y | Display Elektronik

OLED display, 2 x 16 character, 84 x 44 x 100 mm, yellow, Display Elektronik DEP 16202-Y

Order No.: 71S209
EAN: 4099879007308
MPN:
DEP 16202-Y
DEP 16202-Y Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.5497 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,767.58 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 pcs.
24.5497 €
Technical specifications
Filter Property Value
Display 2 x 16 character
Shell size 84 x 44 x 100 mm
Technology OLED
IC controller/driver HD44780 compatible
MPU interface 8 bit-MCU
Character set English-Japanese, English-European, English-Cyrillic
Light intensity typ. 120 cd
Character height 5.55 mm
Viewing area (width) 66 mm
Viewing range (height) 16 mm
type of backlight OLED
Background color yellow
Lifetime 100.000 hours
Thickness 6.4 mm
Width 84 mm
Height 44 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes