DEP 16202-W | Display Elektronik
OLED display, 2 x 16 character, 84 x 44 x 100 mm, white, Display Elektronik DEP 16202-W
Order No.: 71S208
EAN: 4099879007292
MPN:
DEP 16202-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.6326 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 2 x 16 character | |
| Shell size | 84 x 44 x 100 mm | |
| Technology | OLED | |
| IC controller/driver | HD44780 compatible | |
| MPU interface | 8 bit-MCU | |
| Character set | English-Japanese, English-European, English-Cyrillic | |
| Light intensity typ. | 60 cd | |
| Character height | 5.55 mm | |
| Viewing area (width) | 66 mm | |
| Viewing range (height) | 16 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 50.000 hours | |
| Width | 84 mm | |
| Height | 44 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |