DEP 16103-Y | Display Elektronik

OLED display, 1 x 16 character, 80 x 36 x 10 mm, yellow, Display Elektronik DEP 16103-Y

Order No.: 73S0190
EAN: 4099891977559
MPN:
DEP 16103-Y
DEP 16103-Y Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,754.66 € *
*incl. VAT plus shipping costs
Subject to prior sale
75 pcs.
23.3954 €

OLED Module, DEP 16103-Y, Display Elektronik

Features

  • View Area: 66.00 x 16.00 mm
  • Duty: 1/8
  • Emitting Color: OLED, Yellow
Technical specifications
Filter Property Value
Display 1 x 16 character
Shell size 80 x 36 x 10 mm
Technology OLED
IC controller/driver HD44780 compatible
MPU interface SPI
Character set English-Japanese, English-European, English-Cyrillic
Light intensity min. 100 cd
Light intensity typ. 120 cd
Viewing area (width) 66 mm
Viewing range (height) 16 mm
type of backlight OLED
Background color yellow
Lifetime 100.000 hours
Thickness 6.4 mm
Width 80 mm
Height 36 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes