DEP 16103-W | Display Elektronik
OLED display, 1 x 16 character, 80 x 36 x 10 mm, white, Display Elektronik DEP 16103-W
Order No.: 73S0189
EAN: 4099891977542
MPN:
DEP 16103-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3954 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 16103-W, Display Elektronik
Features
- View Area: 66.00 x 16.00 mm
- Duty: 1/8
- Emitting Color: OLED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 1 x 16 character | |
| Shell size | 80 x 36 x 10 mm | |
| Technology | OLED | |
| IC controller/driver | HD44780 compatible | |
| MPU interface | SPI | |
| Character set | English-Japanese, English-European, English-Cyrillic | |
| Light intensity min. | 80 cd | |
| Light intensity typ. | 100 cd | |
| Viewing area (width) | 66 mm | |
| Viewing range (height) | 16 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 50.000 hours | |
| Thickness | 6.4 mm | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |