DEP 128160B-W | Display Elektronik
OLED display, 128 x 160 dots, 34.5 x 48.8 x 1.41 mm, white, Display Elektronik DEP 128160B-W
Order No.: 73S0245
EAN: 4099891978105
MPN:
DEP 128160B-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0634 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 128160B-W, Display Elektronik
Features
- Active Area: 28.908 x 39.34 mm
- Display Mode: Passive Matrix
- Duty: 1/128
- Display Color: White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 160 dots | |
| Shell size | 34.5 x 48.8 x 1.41 mm | |
| Technology | OLED | |
| IC controller/driver | SH1120 compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Light intensity min. | 80 cd | |
| Light intensity typ. | 100 cd | |
| Viewing area (width) | 28.91 mm | |
| Viewing range (height) | 39.34 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 1.41 mm | |
| Width | 34.5 mm | |
| Height | 48.8 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |