DEP 128128B-W | Display Elektronik
OLED display, 128 x 128 dots, 33.8 x 36.5 x 2.05 mm, white, Display Elektronik DEP 128128B-W
Order No.: 73S0237
EAN: 4099891978020
MPN:
DEP 128128B-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1828 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 128128B-W, Display Elektronik
Features
- Active Area: 26.86 x 26.86 mm
- Display Mode: Passive Matrix
- Duty: 1/128
- Display Color: White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 128 dots | |
| Shell size | 33.8 x 36.5 x 2.05 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1327Z compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 26.86 mm | |
| Viewing range (height) | 26.86 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 2.05 mm | |
| Width | 33.8 mm | |
| Height | 36.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |