DEP 128064S-W (C-TOUCH) | Display Elektronik
OLED display, with touch function, 128 x 64 dots, 66.8 x 41.3 x 3.71 mm, white, Display Elektronik DEP 128064S-W (C-TOUCH)
Order No.: 73S0233
EAN: 4099891977986
MPN:
DEP 128064S-W (C-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0978 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 128064S-W (C-TOUCH), Display Elektronik
Features
- Active Area: 55.01 x 27.49 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: OLED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Display | 128 x 64 dots | |
| Shell size | 66.8 x 41.3 x 3.71 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1309Z compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 55.01 mm | |
| Viewing range (height) | 27.49 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 3.71 mm | |
| Width | 66.8 mm | |
| Height | 41.3 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |