DEP 128064R-W | Display Elektronik
OLED display, 128 x 64 dots, 73 x 41.86 x 2.15 mm, white, Display Elektronik DEP 128064R-W
Order No.: 71S932
EAN: 4099879007599
MPN:
DEP 128064R-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.2335 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 dots | |
| Shell size | 73 x 41.86 x 2.15 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1309 compatible | |
| MPU interface | 8 bit-MCU | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 61.41 mm | |
| Viewing range (height) | 30.69 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Width | 61.41 mm | |
| Height | 30.69 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 66 pieces |
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |