DEP 128064I-Y | Display Elektronik
OLED display, 128 x 64 dots, 42.04 x 27.22 x 1.41 mm, yellow, Display Elektronik DEP 128064I-Y
Order No.: 73S0232
EAN: 4099891977979
MPN:
DEP 128064I-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3185 € *
Available: 3 pcs.
OLED Module, DEP 128064I-Y, Display Elektronik
Features
- Active Area: 35.05 × 17.51 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: Monochrome (Yellow)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 dots | |
| Shell size | 42.04 x 27.22 x 1.41 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1309 compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Light intensity min. | 120 cd | |
| Light intensity typ. | 150 cd | |
| Viewing area (width) | 35.05 mm | |
| Viewing range (height) | 17.51 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 50.000 hours | |
| Thickness | 1.41 mm | |
| Width | 42.04 mm | |
| Height | 27.22 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |