DEP 128064C2-W | Display Elektronik
OLED display, 128 x 64 dots, 26.7 x 19.26 x 1.26 mm, white, Display Elektronik DEP 128064C2-W
Order No.: 73S0225
EAN: 4099891977900
MPN:
DEP 128064C2-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9254 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 128064C2-W, Display Elektronik
Features
- Active Area: 21.74 x 10.86 mm
- Display Mode: Passive Matrix
- Duty: 1/64
- Display Color: White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 dots | |
| Shell size | 26.7 x 19.26 x 1.26 mm | |
| Technology | OLED | |
| IC controller/driver | SH1106G compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Light intensity min. | 70 cd | |
| Light intensity typ. | 90 cd | |
| Viewing area (width) | 21.74 mm | |
| Viewing range (height) | 10.86 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 1.26 mm | |
| Width | 26.7 mm | |
| Height | 19.26 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |