DEP 128064C1-W | Display Elektronik
OLED display, 128 x 64 dots, 26.7 x 19.16 x 1.26 mm, white, Display Elektronik DEP 128064C1-W
Order No.: 71S919
EAN: 4099879007520
MPN:
DEP 128064C1-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6878 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 dots | |
| Shell size | 26.7 x 19.16 x 1.26 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1306BZ compatible | |
| MPU interface | 8 bit-MCU | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 26.7 mm | |
| Viewing range (height) | 19.26 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Width | 21.74 mm | |
| Height | 10.86 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 1 piece |
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |