DEP 128064B1-Y | Display Elektronik
OLED display, 128 x 64 dots, 75 x 52.7 x 8.5 mm, yellow, Display Elektronik DEP 128064B1-Y
Order No.: 71S917
EAN: 4099879007513
MPN:
DEP 128064B1-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.0439 € *
Standard delivery time from the manufacturer is: 1 Week
OLED module, 2.4 inch, yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 128 x 64 dots | |
| Shell size | 75 x 52.7 x 8.5 mm | |
| Technology | OLED | |
| Viewing area (width) | 57.01 mm | |
| Viewing range (height) | 29.49 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Width | 75 mm | |
| Height | 52.7 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Tray with 27 pieces |
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |