DEP 100016A-Y | Display Elektronik

OLED display, 100 x 16 dots, 80 x 36 x 10 mm, yellow, Display Elektronik DEP 100016A-Y

Order No.: 71S896
EAN: 4099879007421
MPN:
DEP 100016A-Y
DEP 100016A-Y Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.4422 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,831.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
72 pcs.
25.4422 €
Technical specifications
Filter Property Value
Display 100 x 16 dots
Shell size 80 x 36 x 10 mm
Technology OLED
MPU interface 8 bit-MCU
Light intensity typ. 120 cd
Viewing area (width) 59.95 mm
Viewing range (height) 11.15 mm
type of backlight OLED
Background color yellow
Width 80 mm
Height 36 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
MSL MSL 1
Original Packaging Tray with 36 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes