DEP 100016A-W | Display Elektronik
OLED display, 100 x 16 dots, 80 x 36 x 10 mm, white, Display Elektronik DEP 100016A-W
Order No.: 71S895
EAN: 4099879007414
MPN:
DEP 100016A-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4775 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 100 x 16 dots | |
| Shell size | 80 x 36 x 10 mm | |
| Technology | OLED | |
| MPU interface | 8 bit-MCU | |
| Light intensity typ. | 60 cd | |
| Viewing area (width) | 59.95 mm | |
| Viewing range (height) | 36 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Width | 80 mm | |
| Height | 36 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85312095 |
| MSL | MSL 1 |
| Original Packaging | Tray with 36 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |