DEP 096064B1-W | Display Elektronik
OLED display, 96 x 64 dots, 29 x 22.5 x 1.65 mm, white, Display Elektronik DEP 096064B1-W
Order No.: 73S0211
EAN: 4099891977764
MPN:
DEP 096064B1-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6382 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 096064B1-W, Display Elektronik
Features
- Active Area: 22.53 x 15.01 mm
- Display Mode: Passive Matrix
- Display Color: OLED, White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 96 x 64 dots | |
| Shell size | 29 x 22.5 x 1.65 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1327 compatible | |
| MPU interface | 8 bit MCU, I²C, SPI | |
| Light intensity min. | 60 cd | |
| Light intensity typ. | 80 cd | |
| Viewing area (width) | 22.53 mm | |
| Viewing range (height) | 15.01 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 1.65 mm | |
| Width | 29 mm | |
| Height | 22.5 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |