DEP 096032C-W | Display Elektronik

OLED display, 96 x 32 dots, 19.8 x 12.32 x 1.21 mm, white, Display Elektronik DEP 096032C-W

Order No.: 73S0210
EAN: 4099891977757
MPN:
DEP 096032C-W
DEP 096032C-W Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1880 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,032.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
490 pcs.
6.1880 €

OLED Module, DEP 096032C-W, Display Elektronik

Features

  • Active Area: 16.298 x 5.418 mm
  • Display Mode: Passive Matrix
  • Display Color: OLED, White
Technical specifications
Filter Property Value
Display 96 x 32 dots
Shell size 19.8 x 12.32 x 1.21 mm
Technology OLED
IC controller/driver SSD1305 compatible
MPU interface 8 bit MCU, I²C, SPI
Light intensity min. 60 cd
Light intensity typ. 80 cd
Viewing area (width) 16.3 mm
Viewing range (height) 5.42 mm
type of backlight OLED
Background color white
Lifetime 20.000 hours
Thickness 1.21 mm
Width 19.8 mm
Height 12.32 mm
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes