DEP 08201-W | Display Elektronik

OLED display, 2 x 8 character, 58 x 32 x 10 mm, white, Display Elektronik DEP 08201-W

Order No.: 71S200
EAN: 4099879007254
MPN:
DEP 08201-W
DEP 08201-W Display Elektronik OLED Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,958.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
96 pcs.
20.3966 €
Technical specifications
Filter Property Value
Display 2 x 8 character
Shell size 58 x 32 x 10 mm
Technology OLED
IC controller/driver HD44780 compatible
MPU interface 8 bit-MCU
Character set English-Japanese, English-European, English-Cyrillic
Light intensity typ. 80 cd
Character height 5.56 mm
Viewing area (width) 38 mm
Viewing range (height) 16 mm
type of backlight OLED
Background color white
Lifetime 50.000 hours
Width 58 mm
Height 32 mm
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Customs tariff number 85312095
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes