DEP 064032A-W | Display Elektronik
OLED display, 64 x 32 dots, 14.5 x 11.6 x 1.26 mm, white, Display Elektronik DEP 064032A-W
Order No.: 73S0202
EAN: 4099891977672
MPN:
DEP 064032A-W
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0817 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 064032A-W, Display Elektronik
Features
- Active Area: 11.18 x 5.58 mm
- Display Mode: Passive Matrix
- Display Color: White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 64 x 32 dots | |
| Shell size | 14.5 x 11.6 x 1.26 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1306BZ compatible | |
| MPU interface | SPI | |
| Light intensity min. | 160 cd | |
| Light intensity typ. | 180 cd | |
| Viewing area (width) | 11.18 mm | |
| Viewing range (height) | 5.58 mm | |
| type of backlight | OLED | |
| Background color | white | |
| Lifetime | 20.000 hours | |
| Thickness | 1.26 mm | |
| Width | 14.5 mm | |
| Height | 11.6 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |