DEP 048064A-Y | Display Elektronik
OLED display, 48 x 64 dots, 13.9 x 22 x 1.3 mm, yellow, Display Elektronik DEP 048064A-Y
Order No.: 73S0201
EAN: 4099891977665
MPN:
DEP 048064A-Y
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7834 € *
Standard delivery time from the manufacturer is: 1 Week
OLED Module, DEP 048064A-Y, Display Elektronik
Features
- Active Area: 10.54 x 14.70 mm
- Display Mode: Passive Matrix
- Display Color: Yellow
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 48 x 64 dots | |
| Shell size | 13.9 x 22 x 1.3 mm | |
| Technology | OLED | |
| IC controller/driver | SSD1306BZ compatible | |
| MPU interface | SPI | |
| Light intensity min. | 100 cd | |
| Light intensity typ. | 120 cd | |
| Viewing area (width) | 10.54 mm | |
| Viewing range (height) | 14.7 mm | |
| type of backlight | OLED | |
| Background color | yellow | |
| Lifetime | 50.000 hours | |
| Thickness | 1.3 mm | |
| Width | 13.9 mm | |
| Height | 22 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |