DEM 40491 SYH-LY | Display Elektronik
LCD display, 40 x 4 character, STN yellow/green, viewing area: 143.8 x 26.7 mm, DEM 40491 SYH-LY
Order No.: 73S0014
EAN: 4099891975791
MPN:
DEM 40491 SYH-LY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.7429 € *
Available: 2 pcs.
LCD Module, DEM 40491 SYH-LY, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power Supply Voltage: 5.0 V
- Backlight Color: LED, Yellow Green, Lightbox
- Easy Interface with a 4-bit or 8-bit MPU
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 40 x 4 character | |
| Technology | STN yellow/green | |
| Character set | English-Japanese | |
| Character height | 4.89 mm | |
| Viewing area (width) | 143.8 mm | |
| Viewing range (height) | 26.7 mm | |
| type of backlight | LED | |
| Background color | yellow/green | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | HD44780 compatible | |
| Thickness | 11.2 mm | |
| Width | 190 mm | |
| Height | 54 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |