DEM 320240I SBH-PW-N | Display Elektronik

Graphic display, 320 x 240 character, STN blue, viewing area: 122 x 92 mm, DEM 320240I SBH-PW-N

Order No.: 73S0156
EAN: 4099891977214
MPN:
DEM 320240I SBH-PW-N
DEM 320240I SBH-PW-N Display Elektronik LED-Modules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.697 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,643.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
16 pcs.
102.697 €

LCD Module, DEM 320240I SBH-PW-N, Display Elektronik

Features

  • Viewing direction: 6 O’clock
  • Power supply voltage: 5.0 Volt
  • LCD-Controller: S1D13700
Technical specifications
Filter Property Value
Display 320 x 240 character
Technology STN blue
Viewing area (width) 122 mm
Viewing range (height) 92 mm
type of backlight LED
Background color white
Image negative
MPU interface 8 bit-MCU
IC controller/driver S1D13700
Thickness 8.6 mm
Width 156.5 mm
Height 109 mm
min. operating temperature -20 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85249100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes