DEM 320240I FGH-PW (A-TOUCH) | Display Elektronik
Graphic display, 320 x 240 character, FSTN, viewing area: 122 x 92 mm, DEM 320240I FGH-PW (A-TOUCH)
Order No.: 73S0155
EAN: 4099891977207
MPN:
DEM 320240I FGH-PW (A-TOUCH)
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.5252 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 320240I FGH-PW (A-TOUCH), Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply voltage: 5.0 Volt
- Controller IC: S1D13700
- Integrated 4-Wire-Resistive Touch-Panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | with touch function | |
| Display | 320 x 240 character | |
| Technology | FSTN | |
| Viewing area (width) | 122 mm | |
| Viewing range (height) | 92 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | S1D13700 | |
| Thickness | 9.9 mm | |
| Width | 156.5 mm | |
| Height | 109 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |