DEM 240160C FGH-PW | Display Elektronik
Graphic display, 240 x 160 character, FSTN, viewing area: 70.42 x 46.5 mm, DEM 240160C FGH-PW
Order No.: 73S0153
EAN: 4099891977184
MPN:
DEM 240160C FGH-PW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8246 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240160C FGH-PW, Display Elektronik
Features
- Display mode: FSTN/Transflective/Positive
- Viewing direction: 6 O’clock
- Backlight: 4 LED /White
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 160 character | |
| Technology | FSTN | |
| Viewing area (width) | 70.42 mm | |
| Viewing range (height) | 46.5 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | positive | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | ST7529 | |
| Thickness | 5.3 mm | |
| Width | 77.42 mm | |
| Height | 61 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85249100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |