DEM 240128D1 SBH-PW-N | Display Elektronik
Graphic display, 240 x 128 character, STN blue, viewing area: 114 x 64 mm, DEM 240128D1 SBH-PW-N
Order No.: 73S0148
EAN: 4099891977139
MPN:
DEM 240128D1 SBH-PW-N
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.3175 € *
Standard delivery time from the manufacturer is: 1 Week
LCD Module, DEM 240128D1 SBH-PW-N, Display Elektronik
Features
- Viewing direction: 6 O’clock
- Power supply for logic: 5.0 V
- Backlight Color: LED, White
- Driver IC: NT7086
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Display | 240 x 128 character | |
| Technology | STN blue | |
| Viewing area (width) | 114 mm | |
| Viewing range (height) | 64 mm | |
| type of backlight | LED | |
| Background color | white | |
| Image | negative | |
| MPU interface | 8 bit-MCU | |
| IC controller/driver | UCi6963 | |
| Thickness | 11.1 mm | |
| Width | 144 mm | |
| Height | 104 mm | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85249100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |